5600 pF ±10% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5600 pF ±10% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

C2012C0G2W562K125AA

DigiKey Part Number
445-15336-2-ND - Tape & Reel (TR)
445-15336-1-ND - Cut Tape (CT)
445-15336-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012C0G2W562K125AA
Description
CAP CER 5600PF 450V C0G 0805
Customer Reference
Detailed Description
5600 pF ±10% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012C0G2W562K125AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012C0G2W562J125AATDK3.921445-15335-1-ND0,31000 €Direct
C2012NP02W562J125AATDK0445-172522-1-ND0,41000 €Upgrade
0805J5000562JXTKnowles Syfer00805J5000562JXT-ND0,20294 €Similar
0805J5000562KXTKnowles Syfer00805J5000562KXT-ND0,20294 €Similar
0805J6300562JXTKnowles Syfer00805J6300562JXT-ND0,20294 €Similar
In-Stock: 4.059
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,18400 €1,84 €
500,13560 €6,78 €
1000,12060 €12,06 €
5000,09522 €47,61 €
1.0000,08740 €87,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,07865 €157,30 €
4.0000,07351 €294,04 €
6.0000,07093 €425,58 €
10.0000,06808 €680,80 €
14.0000,06641 €929,74 €
20.0000,06481 €1.296,20 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €