10000 pF ±10% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

C2012C0G2E103K125AA

DigiKey Part Number
445-15284-2-ND - Tape & Reel (TR)
445-15284-1-ND - Cut Tape (CT)
445-15284-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012C0G2E103K125AA
Description
CAP CER 10000PF 250V C0G 0805
Customer Reference
Detailed Description
10000 pF ±10% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012C0G2E103K125AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012C0G2E103J125AATDK91.403445-15283-1-ND0,34000 €Direct
C2012NP02E103J125AATDK1.738445-172529-1-ND0,52000 €Upgrade
C2012X7R2E103K125AATDK48.628445-2280-1-ND0,11000 €Similar
C2012X7R2E103K125AMTDK3.870445-6061-1-ND0,14000 €Similar
C2012X7T2V103K085AATDK9.529445-14567-1-ND0,25000 €Similar
In-Stock: 902
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,20400 €2,04 €
500,15080 €7,54 €
1000,13440 €13,44 €
5000,10674 €53,37 €
1.0000,09818 €98,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,08855 €177,10 €
4.0000,08293 €331,72 €
6.0000,08012 €480,72 €
10.0000,07701 €770,10 €
14.0000,07519 €1.052,66 €
20.0000,07343 €1.468,60 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €