10000 pF ±10% 350V Ceramic Capacitor X7T 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 350V Ceramic Capacitor X7T 0805 (2012 Metric)

C2012X7T2V103K085AA

DigiKey Part Number
445-14567-2-ND - Tape & Reel (TR)
445-14567-1-ND - Cut Tape (CT)
445-14567-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7T2V103K085AA
Description
CAP CER 10000PF 350V X7T 0805
Customer Reference
Detailed Description
10000 pF ±10% 350V Ceramic Capacitor X7T 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7T2V103K085AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.529
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,15100 €1,51 €
500,10940 €5,47 €
1000,09690 €9,69 €
5000,07560 €37,80 €
1.0000,06903 €69,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05750 €230,00 €
8.0000,05395 €431,60 €
12.0000,05218 €626,16 €
20.0000,05021 €1.004,20 €
28.0000,04906 €1.373,68 €
40.0000,04795 €1.918,00 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €