Similar
Direct

C2012C0G1V183K060AC | |
|---|---|
DigiKey Part Number | C2012C0G1V183K060AC-ND |
Manufacturer | |
Manufacturer Product Number | C2012C0G1V183K060AC |
Description | CAP CER 0.018UF 35V C0G 0805 |
Customer Reference | |
Detailed Description | 0.018 µF ±10% 35V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G1V183K060AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Bulk | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012C0G1V223J060AC | TDK | 5.910 | 445-174563-1-ND | 0,27000 € | Similar |
| C0805C183F5GACTU | KEMET | 3.681 | 399-C0805C183F5GACTUCT-ND | 2,43000 € | Direct |



