0.022 µF ±5% 35V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012C0G1V223J060AC

DigiKey Part Number
445-174563-2-ND - Tape & Reel (TR)
445-174563-1-ND - Cut Tape (CT)
445-174563-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012C0G1V223J060AC
Description
CAP CER 0.022UF 35V NP0 0805
Customer Reference
Detailed Description
0.022 µF ±5% 35V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012C0G1V223J060AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.965
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,15900 €1,59 €
500,11560 €5,78 €
1000,10230 €10,23 €
5000,08012 €40,06 €
1.0000,07328 €73,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06122 €244,88 €
8.0000,05751 €460,08 €
12.0000,05566 €667,92 €
20.0000,05360 €1.072,00 €
28.0000,05240 €1.467,20 €
40.0000,05125 €2.050,00 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €