Upgrade
Parametric Equivalent
Upgrade
Upgrade


C1608X8R2A472M080AA | |
|---|---|
DigiKey Part Number | 445-14289-2-ND - Tape & Reel (TR) 445-14289-1-ND - Cut Tape (CT) 445-14289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X8R2A472M080AA |
Description | CAP CER 4700PF 100V X8R 0603 |
Customer Reference | |
Detailed Description | 4700 pF ±20% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X8R2A472M080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X8R2A472K080AA | TDK | 83 | 445-2509-1-ND | 0,11000 € | Upgrade |
| CGA3E2X8R2A472M080AA | TDK | 3.019 | 445-12587-1-ND | 0,11000 € | Parametric Equivalent |
| C0603C472J1HACTU | KEMET | 8.224 | 399-C0603C472J1HACTUCT-ND | 0,38000 € | Upgrade |
| VJ0603H472KXBAC | Vishay Vitramon | 0 | VJ0603H472KXBAC-ND | 0,03571 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01794 € | 71,76 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |





