
C0603C472J1HACTU | |
|---|---|
DigiKey Part Number | 399-C0603C472J1HACTUTR-ND - Tape & Reel (TR) 399-C0603C472J1HACTUCT-ND - Cut Tape (CT) 399-C0603C472J1HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C472J1HACTU |
Description | CAP CER 4700PF 100V X8R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C472J1HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22500 € | 2,25 € |
| 50 | 0,16740 € | 8,37 € |
| 100 | 0,14960 € | 14,96 € |
| 500 | 0,11966 € | 59,83 € |
| 1.000 | 0,11041 € | 110,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09654 € | 386,16 € |
| 8.000 | 0,09138 € | 731,04 € |
| 12.000 | 0,08880 € | 1.065,60 € |
| 20.000 | 0,08594 € | 1.718,80 € |
| 28.000 | 0,08427 € | 2.359,56 € |
| 40.000 | 0,08266 € | 3.306,40 € |
| 48.000 | 0,08190 € | 3.931,20 € |
| 96.000 | 0,07933 € | 7.615,68 € |
| 100.000 | 0,07920 € | 7.920,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

