

C1608X8R1H102M080AA | |
|---|---|
DigiKey Part Number | 445-14266-2-ND - Tape & Reel (TR) 445-14266-1-ND - Cut Tape (CT) 445-14266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X8R1H102M080AA |
Description | CAP CER 1000PF 50V X8R 0603 |
Customer Reference | |
Detailed Description | 1000 pF ±20% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X8R1H102M080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X8R1H102K080AA | TDK | 20.858 | 445-2501-1-ND | 0,10000 € | Upgrade |
| C1608X8R2A102K080AA | TDK | 54 | 445-2507-1-ND | 0,11000 € | Upgrade |
| C1608X8R2A102M080AA | TDK | 2.399 | 445-14279-1-ND | 0,11000 € | Upgrade |
| C1608NP01H102J080AA | TDK | 37.311 | 445-14055-1-ND | 0,18000 € | Similar |
| C1608NP02A102J080AA | TDK | 43.863 | 445-14106-1-ND | 0,16000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05400 € | 0,54 € |
| 50 | 0,03740 € | 1,87 € |
| 100 | 0,03240 € | 3,24 € |
| 500 | 0,02392 € | 11,96 € |
| 1.000 | 0,02132 € | 21,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01638 € | 65,52 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

