1000 pF ±20% 100V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±20% 100V Ceramic Capacitor X8R 0603 (1608 Metric)

C1608X8R2A102M080AA

DigiKey Part Number
445-14279-2-ND - Tape & Reel (TR)
445-14279-1-ND - Cut Tape (CT)
445-14279-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X8R2A102M080AA
Description
CAP CER 1000PF 100V X8R 0603
Customer Reference
Detailed Description
1000 pF ±20% 100V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X8R2A102M080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608X8R2A102K080AATDK4.034445-2507-1-ND0,11000 €Upgrade
C1608NP02A102J080AATDK43.863445-14106-1-ND0,16000 €Similar
C1608NP02E102J080AATDK4.838445-172496-1-ND0,24000 €Similar
CGA3E2X8R2A102M080AATDK1.048445-12583-1-ND0,11000 €Parametric Equivalent
VJ0603H102KXBACVishay Vitramon0VJ0603H102KXBAC-ND0,09651 €Direct
In-Stock: 2.399
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,05900 €0,59 €
500,04160 €2,08 €
1000,03600 €3,60 €
5000,02674 €13,37 €
1.0000,02388 €23,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01904 €76,16 €
8.0000,01749 €139,92 €
12.0000,01672 €200,64 €
20.0000,01587 €317,40 €
28.0000,01537 €430,36 €
40.0000,01489 €595,60 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €