

C1608X7R2A102M080AA | |
|---|---|
DigiKey Part Number | 445-1299-2-ND - Tape & Reel (TR) 445-1299-1-ND - Cut Tape (CT) 445-1299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7R2A102M080AA |
Description | CAP CER 1000PF 100V X7R 0603 |
Customer Reference | |
Detailed Description | 1000 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R2A102M080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X7R2A102K080AA | TDK | 292.114 | 445-1298-1-ND | 0,08000 € | Upgrade |
| C1608X8R2A102K080AA | TDK | 54 | 445-2507-1-ND | 0,11000 € | Upgrade |
| C1608X8R2A102M080AA | TDK | 2.399 | 445-14279-1-ND | 0,11000 € | Upgrade |
| C1608C0G2A102F080AA | TDK | 21.229 | 445-5379-1-ND | 0,86000 € | Similar |
| C1608C0G2A102G080AA | TDK | 1.093 | 445-5381-1-ND | 0,79000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03500 € | 0,35 € |
| 50 | 0,02340 € | 1,17 € |
| 100 | 0,02010 € | 2,01 € |
| 500 | 0,01444 € | 7,22 € |
| 1.000 | 0,01271 € | 12,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00986 € | 39,44 € |
| 8.000 | 0,00893 € | 71,44 € |
| 12.000 | 0,00847 € | 101,64 € |
| 20.000 | 0,00796 € | 159,20 € |
| 28.000 | 0,00766 € | 214,48 € |
| 40.000 | 0,00737 € | 294,80 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

