Upgrade
Direct
Direct
Upgrade
Upgrade



C1608X7R1H683K080AA | |
|---|---|
DigiKey Part Number | 445-5096-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1608X7R1H683K080AA |
Description | CAP CER 0.068UF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R1H683K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGJ3E2X7R1H683K080AA | TDK | 335 | 445-8121-1-ND | 0,15000 € | Upgrade |
| C0603C683K5RACTU | KEMET | 59.762 | 399-C0603C683K5RACTUCT-ND | 0,08000 € | Direct |
| KGM15BR71H683KT | KYOCERA AVX | 33.741 | 478-KGM15BR71H683KTCT-ND | 0,08000 € | Direct |
| C0603C683J5RACTU | KEMET | 30.260 | 399-C0603C683J5RACTUCT-ND | 0,36000 € | Upgrade |
| KGM15BR71H683JT | KYOCERA AVX | 14.481 | 478-KGM15BR71H683JTCT-ND | 0,12000 € | Upgrade |




