
KGM15BR71H683JT | |
---|---|
DigiKey Part Number | 478-KGM15BR71H683JTTR-ND - Tape & Reel (TR) 478-KGM15BR71H683JTCT-ND - Cut Tape (CT) 478-KGM15BR71H683JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BR71H683JT |
Description | CAP CER 0.068UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BR71H683JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,15000 € | 0,15 € |
10 | 0,08300 € | 0,83 € |
50 | 0,05920 € | 2,96 € |
100 | 0,05160 € | 5,16 € |
500 | 0,03912 € | 19,56 € |
1.000 | 0,03526 € | 35,26 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,02858 € | 114,32 € |
8.000 | 0,02470 € | 197,60 € |
12.000 | 0,02412 € | 289,44 € |
20.000 | 0,02397 € | 479,40 € |
28.000 | 0,02344 € | 656,32 € |
40.000 | 0,02335 € | 934,00 € |
48.000 | 0,02331 € | 1.118,88 € |
96.000 | 0,02276 € | 2.184,96 € |
100.000 | 0,02271 € | 2.271,00 € |
Unit Price without VAT: | 0,15000 € |
---|---|
Unit Price with VAT: | 0,17850 € |