Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Direct
Direct
Direct
Direct


C1608X7R1H681K | |
|---|---|
DigiKey Part Number | 445-5077-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1608X7R1H681K |
Description | CAP CER 680PF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 680 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R1H681K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G1H681F080AA | TDK | 2.164 | 445-7035-1-ND | 0,70000 € | Similar |
| C1608C0G1H681J080AA | TDK | 20.470 | 445-1291-1-ND | 0,14000 € | Similar |
| C1608C0G2A681J080AA | TDK | 105.296 | 445-2311-1-ND | 0,12000 € | Similar |
| C1608C0G2A681K080AA | TDK | 1.515 | 445-14029-1-ND | 0,44000 € | Similar |
| C1608C0G2E681J080AA | TDK | 4.279 | 445-2319-1-ND | 0,13000 € | Similar |







