

C1608C0G2A681K080AA | |
|---|---|
DigiKey Part Number | 445-14029-2-ND - Tape & Reel (TR) 445-14029-1-ND - Cut Tape (CT) 445-14029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G2A681K080AA |
Description | CAP CER 680PF 100V C0G 0603 |
Customer Reference | |
Detailed Description | 680 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G2A681K080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27000 € | 2,70 € |
| 50 | 0,20260 € | 10,13 € |
| 100 | 0,18170 € | 18,17 € |
| 500 | 0,14648 € | 73,24 € |
| 1.000 | 0,13560 € | 135,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11590 € | 463,60 € |
| 8.000 | 0,11001 € | 880,08 € |
| 12.000 | 0,10706 € | 1.284,72 € |
| 20.000 | 0,10380 € | 2.076,00 € |
| 28.000 | 0,10189 € | 2.852,92 € |
| 40.000 | 0,10005 € | 4.002,00 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

