0.1 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

C1608X7R1H104M080AE

DigiKey Part Number
445-15928-2-ND - Tape & Reel (TR)
445-15928-1-ND - Cut Tape (CT)
445-15928-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X7R1H104M080AE
Description
CAP CER 0.1UF 50V X7R 0603
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X7R1H104M080AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608X7R1H104K080AETDK159.024445-15927-1-ND0,15000 €Upgrade
C1608X8R1H104K080AETDK10.081445-173675-1-ND0,18000 €Upgrade
C1608X7S2A104K080AETDK2.209445-173629-1-ND0,24000 €Similar
C1608X7S2A104M080AETDK7.854445-173735-1-ND0,24000 €Similar
CGA3E2X7R1H104M080AETDK17.709445-15958-1-ND0,20000 €Parametric Equivalent
In-Stock: 3.624
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,09800 €0,98 €
500,06960 €3,48 €
1000,06090 €6,09 €
5000,04642 €23,21 €
1.0000,04196 €41,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03427 €137,08 €
8.0000,03186 €254,88 €
12.0000,03065 €367,80 €
20.0000,02932 €586,40 €
28.0000,02854 €799,12 €
40.0000,02779 €1.111,60 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €