

C1608X7R1H104K080AE | |
|---|---|
DigiKey Part Number | 445-15927-2-ND - Tape & Reel (TR) 445-15927-1-ND - Cut Tape (CT) 445-15927-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7R1H104K080AE |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R1H104K080AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08800 € | 0,88 € |
| 50 | 0,06200 € | 3,10 € |
| 100 | 0,05430 € | 5,43 € |
| 500 | 0,04112 € | 20,56 € |
| 1.000 | 0,03706 € | 37,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03012 € | 120,48 € |
| 8.000 | 0,02793 € | 223,44 € |
| 12.000 | 0,02683 € | 321,96 € |
| 20.000 | 0,02562 € | 512,40 € |
| 28.000 | 0,02491 € | 697,48 € |
| 40.000 | 0,02423 € | 969,20 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |



