Similar
Similar
Similar
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


C1608X7R1H103J | |
|---|---|
DigiKey Part Number | 445-5089-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1608X7R1H103J |
Description | CAP CER 10000PF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R1H103J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G1H103J080AA | TDK | 151.357 | 445-7404-1-ND | 0,20000 € | Similar |
| C1608C0G2A103J080AC | TDK | 451 | 445-172665-1-ND | 0,24000 € | Similar |
| C1608NP01H103J080AA | TDK | 21.632 | 445-14056-1-ND | 0,32000 € | Similar |
| 0603J0500103JXT | Knowles Syfer | 11 | 1608-0603J0500103JXTCT-ND | 0,54000 € | Direct |
| KGM15AR71H103JM | KYOCERA AVX | 58.412 | 478-KGM15AR71H103JMCT-ND | 0,08000 € | Direct |






