KGM15BR72D103MT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71H103JT

DigiKey Part Number
478-KGM15AR71H103JTTR-ND - Tape & Reel (TR)
478-KGM15AR71H103JTCT-ND - Cut Tape (CT)
478-KGM15AR71H103JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71H103JT
Description
CAP CER 10000PF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71H103JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 299.813
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03900 €0,39 €
500,02640 €1,32 €
1000,02270 €2,27 €
5000,01652 €8,26 €
1.0000,01460 €14,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01039 €41,56 €
8.0000,01027 €82,16 €
12.0000,01020 €122,40 €
20.0000,00975 €195,00 €
28.0000,00940 €263,20 €
40.0000,00907 €362,80 €
48.0000,00900 €432,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €