Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


C1608X5R1A334M | |
|---|---|
DigiKey Part Number | 445-5161-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1608X5R1A334M |
Description | CAP CER 0.33UF 10V X5R 0603 |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R1A334M Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X5R1C334K080AA | TDK | 28 | 445-5150-1-ND | 0,09000 € | Upgrade |
| C1608X5R1C334M080AA | TDK | 4.000 | 445-5151-1-ND | 0,09000 € | Upgrade |
| C1608X5R1E334K080AC | TDK | 224.122 | 445-5142-1-ND | 0,08000 € | Upgrade |
| C1608X5R1E334M080AC | TDK | 3.500 | 445-5143-1-ND | 0,08000 € | Upgrade |
| C1608X5R1H334K080AB | TDK | 40.550 | 445-7462-1-ND | 0,15000 € | Upgrade |


