6.8 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)

C1608X5R0J685M080AB

DigiKey Part Number
445-7491-2-ND - Tape & Reel (TR)
445-7491-1-ND - Cut Tape (CT)
445-7491-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X5R0J685M080AB
Description
CAP CER 6.8UF 6.3V X5R 0603
Customer Reference
Detailed Description
6.8 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X5R0J685M080AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608X5R0J685K080ABTDK6.180445-7490-1-ND0,37000 €Upgrade
C1608X5R1A685K080ACTDK74.151445-7484-1-ND0,37000 €Upgrade
C1608X5R1A685M080ACTDK10.420445-7485-1-ND0,37000 €Upgrade
C1608X5R1C685K080ABTDK21.067445-14139-1-ND0,48000 €Upgrade
C1608X5R1C685M080ABTDK3.457445-14140-1-ND0,48000 €Upgrade
In-Stock: 4.000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,21800 €2,18 €
500,16140 €8,07 €
1000,14410 €14,41 €
5000,11482 €57,41 €
1.0000,10579 €105,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,08961 €358,44 €
8.0000,08472 €677,76 €
12.0000,08227 €987,24 €
20.0000,07956 €1.591,20 €
28.0000,07797 €2.183,16 €
40.0000,07645 €3.058,00 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €