Direct
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


C1608NP02A680J080AA | |
|---|---|
DigiKey Part Number | 445-14130-2-ND - Tape & Reel (TR) 445-14130-1-ND - Cut Tape (CT) 445-14130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608NP02A680J080AA |
Description | CAP CER 68PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608NP02A680J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G2A680J080AA | TDK | 7.716 | 445-14028-1-ND | 0,12000 € | Direct |
| CGA3E2NP02A680J080AA | TDK | 3.647 | 445-12376-1-ND | 0,14000 € | Parametric Equivalent |
| C0603C680J1GACTU | KEMET | 14.353 | 399-C0603C680J1GACTUCT-ND | 0,09000 € | Direct |
| GRM1885C2A680JA01D | Murata Electronics | 36.574 | 490-1347-1-ND | 0,10000 € | Direct |
| GRM1885C2A680JA01J | Murata Electronics | 0 | 490-11487-2-ND | 0,01432 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03014 € | 120,56 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |






