Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM1885C2A680JA01J | |
|---|---|
DigiKey Part Number | 490-11487-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1885C2A680JA01J |
Description | CAP CER 68PF 100V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 68 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C2A680JA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C2A680JA16D | Murata Electronics | 25.867 | 490-4945-1-ND | 0,08000 € | Parametric Equivalent |
| GCM1885C2A680JA16J | Murata Electronics | 11.931 | 490-GCM1885C2A680JA16JCT-ND | 0,08000 € | Parametric Equivalent |
| GRM1885C2A680JA01D | Murata Electronics | 36.574 | 490-1347-1-ND | 0,10000 € | Parametric Equivalent |
| C1608NP02A680J080AA | TDK | 0 | 445-14130-1-ND | 0,16000 € | Direct |
| KGM15ACG2A680JT | KYOCERA AVX | 22.033 | 478-KGM15ACG2A680JTCT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01420 € | 142,00 € |
| Unit Price without VAT: | 0,01420 € |
|---|---|
| Unit Price with VAT: | 0,01690 € |








