

C1608NP01H120J080AA | |
|---|---|
DigiKey Part Number | 445-14057-2-ND - Tape & Reel (TR) 445-14057-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608NP01H120J080AA |
Description | CAP CER 12PF 50V NP0 0603 |
Customer Reference | |
Detailed Description | 12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608NP01H120J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G2A120J080AA | TDK | 1.972 | 445-14005-1-ND | 0,13000 € | Upgrade |
| C1608NP02A120J080AA | TDK | 5.686 | 445-14107-1-ND | 0,13000 € | Upgrade |
| C0603C120J5GACTU | KEMET | 89.805 | 399-C0603C120J5GACTUCT-ND | 0,08000 € | Direct |
| CC0603JRNPO9BN120 | YAGEO | 29.040 | 311-1059-1-ND | 0,08000 € | Direct |
| CL10C120JB8NNNC | Samsung Electro-Mechanics | 113.744 | 1276-1254-1-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05100 € | 0,51 € |
| 50 | 0,03540 € | 1,77 € |
| 100 | 0,03050 € | 3,05 € |
| 500 | 0,02246 € | 11,23 € |
| 1.000 | 0,01999 € | 19,99 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

