

C1608JB2A152M080AA | |
|---|---|
DigiKey Part Number | 445-11310-2-ND - Tape & Reel (TR) 445-11310-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608JB2A152M080AA |
Description | CAP CER 1500PF 100V JB 0603 |
Customer Reference | |
Detailed Description | 1500 pF ±20% 100V Ceramic Capacitor JB 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608JB2A152M080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G2A152J080AA | TDK | 6.320 | 445-15226-1-ND | 0,15000 € | Direct |
| C1608JB2A152K080AA | TDK | 2.740 | 445-11309-1-ND | 0,10000 € | Upgrade |
| C1608C0G2A152K080AA | TDK | 2.844 | 445-15227-1-ND | 0,22000 € | Similar |
| C1608C0G2E152J080AA | TDK | 0 | 445-15240-1-ND | 0,15000 € | Similar |
| C1608C0G2E152K080AA | TDK | 3.497 | 445-15241-1-ND | 0,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05600 € | 0,56 € |
| 50 | 0,03900 € | 1,95 € |
| 100 | 0,03370 € | 3,37 € |
| 500 | 0,02496 € | 12,48 € |
| 1.000 | 0,02226 € | 22,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01716 € | 68,64 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

