

C1608C0G2A152J080AA | |
|---|---|
DigiKey Part Number | 445-15226-2-ND - Tape & Reel (TR) 445-15226-1-ND - Cut Tape (CT) 445-15226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G2A152J080AA |
Description | CAP CER 1500PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G2A152J080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08700 € | 0,87 € |
| 50 | 0,06160 € | 3,08 € |
| 100 | 0,05380 € | 5,38 € |
| 500 | 0,04072 € | 20,36 € |
| 1.000 | 0,03671 € | 36,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02982 € | 119,28 € |
| 8.000 | 0,02765 € | 221,20 € |
| 12.000 | 0,02656 € | 318,72 € |
| 20.000 | 0,02536 € | 507,20 € |
| 28.000 | 0,02465 € | 690,20 € |
| 40.000 | 0,02398 € | 959,20 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

