Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


C1608JB1V474M080AB | |
|---|---|
DigiKey Part Number | 445-11300-2-ND - Tape & Reel (TR) 445-11300-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608JB1V474M080AB |
Description | CAP CER 0.47UF 35V JB 0603 |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 35V Ceramic Capacitor JB 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608JB1V474M080AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608JB1H474K080AB | TDK | 28 | 445-11279-1-ND | 0,20000 € | Upgrade |
| C1608JB1H474M080AB | TDK | 4.840 | 445-11280-1-ND | 0,20000 € | Upgrade |
| C1608JB1V474K080AB | TDK | 2.185 | 445-11299-1-ND | 0,20000 € | Upgrade |
| C1608X5R1H474K080AB | TDK | 24.749 | 445-7464-1-ND | 0,15000 € | Similar |
| C1608X5R1H474M080AB | TDK | 18.417 | 445-7465-1-ND | 0,16000 € | Similar |


