

C1608X6S1H474M080AB | |
|---|---|
DigiKey Part Number | 445-7423-2-ND - Tape & Reel (TR) 445-7423-1-ND - Cut Tape (CT) 445-7423-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X6S1H474M080AB |
Description | CAP CER 0.47UF 50V X6S 0603 |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 50V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X6S1H474M080AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X6S1H474K080AB | TDK | 2.281 | 445-7422-1-ND | 0,20000 € | Upgrade |
| C1608X7R1H474K080AC | TDK | 145.934 | 445-5952-1-ND | 0,20000 € | Upgrade |
| C1608X7R1H474M080AC | TDK | 1.710 | 445-5953-1-ND | 0,20000 € | Upgrade |
| UMK107B7474KA-TR | Taiyo Yuden | 78.477 | 587-3170-1-ND | 0,14000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03987 € | 159,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11000 € | 1,10 € |
| 100 | 0,06890 € | 6,89 € |
| 1.000 | 0,04807 € | 48,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11100 € | 1,11 € |
| 100 | 0,07030 € | 7,03 € |
| 1.000 | 0,04903 € | 49,03 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

