Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


C1608JB1H103M080AA | |
|---|---|
DigiKey Part Number | 445-11260-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1608JB1H103M080AA |
Description | CAP CER 10000PF 50V JB 0603 |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor JB 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608JB1H103M080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608JB2A103K080AA | TDK | 65 | 445-11307-1-ND | 0,09000 € | Upgrade |
| C1608JB2A103M080AA | TDK | 70 | 445-11308-1-ND | 0,09000 € | Upgrade |
| C1608C0G1H103J080AA | TDK | 74.182 | 445-7404-1-ND | 0,20000 € | Similar |
| C1608C0G1H103K080AA | TDK | 22.039 | 445-13970-1-ND | 0,25000 € | Similar |
| C1608C0G2A103J080AC | TDK | 0 | 445-172665-1-ND | 0,24000 € | Similar |



