

C1608JB2A103M080AA | |
|---|---|
DigiKey Part Number | 445-11308-2-ND - Tape & Reel (TR) 445-11308-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608JB2A103M080AA |
Description | CAP CER 10000PF 100V JB 0603 |
Customer Reference | |
Detailed Description | 10000 pF ±20% 100V Ceramic Capacitor JB 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608JB2A103M080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03600 € | 0,36 € |
| 50 | 0,02480 € | 1,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01001 € | 40,04 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

