

C1608JB0J685M080AB | |
|---|---|
DigiKey Part Number | 445-11198-2-ND - Tape & Reel (TR) 445-11198-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608JB0J685M080AB |
Description | CAP CER 6.8UF 6.3V JB 0603 |
Customer Reference | |
Detailed Description | 6.8 µF ±20% 6.3V Ceramic Capacitor JB 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608JB0J685M080AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608JB0J685K080AB | TDK | 6.447 | 445-11197-1-ND | 0,35000 € | Upgrade |
| C1608JB1A685M080AC | TDK | 325 | 445-11216-1-ND | 0,35000 € | Upgrade |
| C1608JB1E685K080AC | TDK | 5.011 | 445-11257-1-ND | 0,51000 € | Upgrade |
| C1608JB1E685M080AC | TDK | 5.340 | 445-11258-1-ND | 0,51000 € | Upgrade |
| C1608JB0J106M080AB | TDK | 493 | 445-11186-1-ND | 0,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21300 € | 2,13 € |
| 50 | 0,15820 € | 7,91 € |
| 100 | 0,14110 € | 14,11 € |
| 500 | 0,11244 € | 56,22 € |
| 1.000 | 0,10358 € | 103,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08726 € | 349,04 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

