

C1608CH2E331K080AA | |
|---|---|
DigiKey Part Number | 445-11174-2-ND - Tape & Reel (TR) 445-11174-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608CH2E331K080AA |
Description | CAP CER 330PF 250V CH 0603 |
Customer Reference | |
Detailed Description | 330 pF ±10% 250V Ceramic Capacitor CH 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608CH2E331K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608CH2E331J080AA | TDK | 2.959 | 445-11173-1-ND | 0,11000 € | Direct |
| C1608C0G2E331J080AA | TDK | 115.708 | 445-2317-1-ND | 0,13000 € | Similar |
| C1608C0G2E331K080AA | TDK | 7.942 | 445-14039-1-ND | 0,09000 € | Similar |
| C0603C331JAGACTU | KEMET | 19.759 | 399-C0603C331JAGACTUCT-ND | 0,08000 € | Upgrade |
| 0603J2500331JXT | Knowles Syfer | 0 | 0603J2500331JXT-ND | 0,15306 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04200 € | 0,42 € |
| 100 | 0,02650 € | 2,65 € |
| 1.000 | 0,01798 € | 17,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01479 € | 59,16 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

