

C1608CH2E151J080AA | |
|---|---|
DigiKey Part Number | 445-11165-2-ND - Tape & Reel (TR) 445-11165-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608CH2E151J080AA |
Description | CAP CER 150PF 250V CH 0603 |
Customer Reference | |
Detailed Description | 150 pF ±5% 250V Ceramic Capacitor CH 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608CH2E151J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G2E151J080AA | TDK | 65.957 | 445-2315-1-ND | 0,13000 € | Similar |
| C0603C151JAGACTU | KEMET | 4.348 | 399-14954-1-ND | 0,48000 € | Upgrade |
| 0603J2500151FCT | Knowles Syfer | 0 | 0603J2500151FCT-ND | 0,33562 € | Similar |
| 0603J2500151GCT | Knowles Syfer | 0 | 0603J2500151GCT-ND | 0,17760 € | Similar |
| 0603J2500151JCT | Knowles Syfer | 0 | 0603J2500151JCT-ND | 0,15306 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06300 € | 0,63 € |
| 100 | 0,03970 € | 3,97 € |
| 1.000 | 0,02745 € | 27,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02282 € | 91,28 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

