
C0603C151JAGACTU | |
|---|---|
DigiKey Part Number | 399-14954-2-ND - Tape & Reel (TR) 399-14954-1-ND - Cut Tape (CT) 399-14954-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C151JAGACTU |
Description | CAP CER 150PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C151JAGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29600 € | 2,96 € |
| 50 | 0,22260 € | 11,13 € |
| 100 | 0,19990 € | 19,99 € |
| 500 | 0,16196 € | 80,98 € |
| 1.000 | 0,15022 € | 150,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13264 € | 530,56 € |
| 8.000 | 0,12610 € | 1.008,80 € |
| 12.000 | 0,12283 € | 1.473,96 € |
| 20.000 | 0,11920 € | 2.384,00 € |
| 28.000 | 0,11708 € | 3.278,24 € |
| 40.000 | 0,11504 € | 4.601,60 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

