Similar
Similar
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


C1608CH2A821J080AA | |
|---|---|
DigiKey Part Number | 445-11159-2-ND - Tape & Reel (TR) 445-11159-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608CH2A821J080AA |
Description | CAP CER 820PF 100V CH 0603 |
Customer Reference | |
Detailed Description | 820 pF ±5% 100V Ceramic Capacitor CH 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608CH2A821J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G2E821J080AA | TDK | 7.960 | 445-15246-1-ND | 0,09000 € | Similar |
| C1608NP02A821J080AA | TDK | 4.339 | 445-14134-1-ND | 0,15000 € | Similar |
| GRM1885C2A821JA01D | Murata Electronics | 2.341 | 490-11489-1-ND | 0,20000 € | Direct |
| C0603C821G1GACTU | KEMET | 0 | 399-C0603C821G1GACTUTR-ND | 0,20203 € | Upgrade |
| C0603C821J1GACTU | KEMET | 10.313 | 399-C0603C821J1GACTUCT-ND | 0,29000 € | Upgrade |







