C0603C821J1RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 0,20203 €
Datasheet

Upgrade


KEMET
In Stock: 10.260
Unit Price: 0,29000 €
Datasheet

Upgrade


KEMET
In Stock: 7.659
Unit Price: 0,40000 €
Datasheet

Upgrade


KEMET
In Stock: 31.434
Unit Price: 0,26000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 5.263
Unit Price: 0,20000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,03715 €
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 0,15306 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,15306 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,15306 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,15306 €
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 0,01575 €
Datasheet

Similar


TDK
In Stock: 7.960
Unit Price: 0,09000 €
Datasheet

Similar


TDK
In Stock: 3.839
Unit Price: 0,15000 €
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 0,16000 €
Datasheet
820 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C821J1RACTU

DigiKey Part Number
399-C0603C821J1RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C821J1RACTU
Description
CAP CER 820PF 100V X7R 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
820 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C821J1RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C821G1GACTUKEMET0399-C0603C821G1GACTUTR-ND0,20203 €Upgrade
C0603C821J1GACTUKEMET10.260399-C0603C821J1GACTUCT-ND0,29000 €Upgrade
C0603C821J2RACTUKEMET7.659399-C0603C821J2RACTUCT-ND0,40000 €Upgrade
C0603C821JAGACTUKEMET31.434399-C0603C821JAGACTUCT-ND0,26000 €Upgrade
06031C821JAT2AKYOCERA AVX5.263478-10229-1-ND0,20000 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,08301 €332,04 €
Manufacturers Standard Package
Unit Price without VAT:0,08301 €
Unit Price with VAT:0,09878 €