

C1608CH2A681K080AA | |
|---|---|
DigiKey Part Number | 445-11156-2-ND - Tape & Reel (TR) 445-11156-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608CH2A681K080AA |
Description | CAP CER 680PF 100V CH 0603 |
Customer Reference | |
Detailed Description | 680 pF ±10% 100V Ceramic Capacitor CH 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608CH2A681K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608CH2E681J080AA | TDK | 1.532 | 445-11181-1-ND | 0,13000 € | Upgrade |
| C1608C0G2A681J080AA | TDK | 113.296 | 445-2311-1-ND | 0,12000 € | Similar |
| C1608C0G2A681K080AA | TDK | 1.515 | 445-14029-1-ND | 0,44000 € | Similar |
| C1608C0G2E681J080AA | TDK | 4.279 | 445-2319-1-ND | 0,13000 € | Similar |
| C1608C0G2E681K080AA | TDK | 13.630 | 445-14043-1-ND | 0,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26300 € | 2,63 € |
| 100 | 0,17650 € | 17,65 € |
| 1.000 | 0,13173 € | 131,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11195 € | 447,80 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

