Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Upgrade
Upgrade
Upgrade


C1608CH2A222K080AA | |
|---|---|
DigiKey Part Number | 445-15253-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1608CH2A222K080AA |
Description | CAP CER 2200PF 100V CH 0603 |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor CH 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608CH2A222K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608CH2A222J080AA | TDK | 2.658 | 445-15252-1-ND | 0,14000 € | Direct |
| C1608C0G2A222J080AA | TDK | 42.730 | 445-15230-1-ND | 0,16000 € | Similar |
| C1608C0G2A222K080AA | TDK | 4.778 | 445-15231-1-ND | 0,17000 € | Similar |
| C1608C0G2E222J080AA | TDK | 35.231 | 445-15244-1-ND | 0,15000 € | Similar |
| C1608C0G2E222K080AA | TDK | 11.027 | 445-15245-1-ND | 0,18000 € | Similar |



