150 pF ±5% 100V Ceramic Capacitor CH 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 pF ±5% 100V Ceramic Capacitor CH 0603 (1608 Metric)

C1608CH2A151J080AA

DigiKey Part Number
445-11127-2-ND - Tape & Reel (TR)
445-11127-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C1608CH2A151J080AA
Description
CAP CER 150PF 100V CH 0603
Customer Reference
Detailed Description
150 pF ±5% 100V Ceramic Capacitor CH 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608CH2A151J080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Obsolete
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608CH2E151J080AATDK3.850445-11165-1-ND0,11000 €Upgrade
C1608C0G2A151J080AATDK6.725445-2307-1-ND0,12000 €Similar
C1608C0G2E151J080AATDK54.110445-2315-1-ND0,13000 €Similar
C1608NP02A151J080AATDK3.420445-14111-1-ND0,16000 €Similar
C0603C151F1GACTUKEMET16.980399-17398-1-ND0,95000 €Upgrade
In-Stock: 1.876
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,06600 €0,66 €
1000,04020 €4,02 €
1.0000,02687 €26,87 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02100 €84,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €