Upgrade
Upgrade
Similar
Similar
Similar
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


C1608CH1H471J080AA | |
|---|---|
DigiKey Part Number | 445-11087-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1608CH1H471J080AA |
Description | CAP CER 470PF 50V CH 0603 |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor CH 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608CH1H471J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608CH2A471J080AA | TDK | 119 | 445-11148-1-ND | 0,12000 € | Upgrade |
| C1608CH2E471J080AA | TDK | 1.457 | 445-11177-1-ND | 0,13000 € | Upgrade |
| C1608C0G1H471F080AA | TDK | 20.610 | 445-5370-1-ND | 0,44000 € | Similar |
| C1608C0G1H471G080AA | TDK | 6.585 | 445-5376-1-ND | 0,29000 € | Similar |
| C1608C0G1H471J080AA | TDK | 36.301 | 445-1289-1-ND | 0,10000 € | Similar |





