
C0603C471F5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C471F5GACTUTR-ND - Tape & Reel (TR) 399-C0603C471F5GACTUCT-ND - Cut Tape (CT) 399-C0603C471F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C471F5GACTU |
Description | CAP CER 470PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C471F5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,67500 € | 6,75 € |
| 50 | 0,52960 € | 26,48 € |
| 100 | 0,48490 € | 48,49 € |
| 500 | 0,40936 € | 204,68 € |
| 1.000 | 0,38599 € | 385,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,35092 € | 1.403,68 € |
| 8.000 | 0,33788 € | 2.703,04 € |
| 12.000 | 0,33134 € | 3.976,08 € |
| 20.000 | 0,32410 € | 6.482,00 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

