Upgrade
Similar
Similar
Similar
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


C1608CH1H470J080AA | |
|---|---|
DigiKey Part Number | 445-11086-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1608CH1H470J080AA |
Description | CAP CER 47PF 50V CH 0603 |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor CH 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608CH1H470J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608CH2A470J080AA | TDK | 4.096 | 445-11147-1-ND | 0,12000 € | Upgrade |
| C1608C0G1H470F080AA | TDK | 16.396 | 445-5367-1-ND | 0,25000 € | Similar |
| C1608C0G1H470G080AA | TDK | 1.860 | 445-5373-1-ND | 0,22000 € | Similar |
| C1608C0G1H470J080AA | TDK | 59.884 | 445-1277-1-ND | 0,08000 € | Similar |
| GRM1885C1H470JA01D | Murata Electronics | 346.292 | 490-1419-1-ND | 0,10000 € | Direct |




