

C1608C0G1H470F080AA | |
|---|---|
DigiKey Part Number | 445-5367-2-ND - Tape & Reel (TR) 445-5367-1-ND - Cut Tape (CT) 445-5367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G1H470F080AA |
Description | CAP CER 47PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1H470F080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14600 € | 1,46 € |
| 50 | 0,10620 € | 5,31 € |
| 100 | 0,09400 € | 9,40 € |
| 500 | 0,07328 € | 36,64 € |
| 1.000 | 0,06689 € | 66,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05567 € | 222,68 € |
| 8.000 | 0,05222 € | 417,76 € |
| 12.000 | 0,05049 € | 605,88 € |
| 20.000 | 0,04857 € | 971,40 € |
| 28.000 | 0,04745 € | 1.328,60 € |
| 40.000 | 0,04638 € | 1.855,20 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

