Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


C1608CH1H391K080AA | |
|---|---|
DigiKey Part Number | 445-11083-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1608CH1H391K080AA |
Description | CAP CER 390PF 50V CH 0603 |
Customer Reference | |
Detailed Description | 390 pF ±10% 50V Ceramic Capacitor CH 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608CH1H391K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608CH2A391J080AA | TDK | 3.569 | 445-11144-1-ND | 0,08000 € | Upgrade |
| C1608CH2A391K080AA | TDK | 8.000 | 445-11145-2-ND | 0,01367 € | Upgrade |
| C1608CH2E391K080AA | TDK | 3.247 | 445-11176-1-ND | 0,09000 € | Upgrade |
| GRM1885C1H391JA01D | Murata Electronics | 15.990 | 490-1441-1-ND | 0,13000 € | Direct |
| C0603C391F5GACTU | KEMET | 45.011 | 399-C0603C391F5GACTUCT-ND | 0,97000 € | Upgrade |




