390 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C391J5GACTU

DigiKey Part Number
399-C0603C391J5GACTUTR-ND - Tape & Reel (TR)
399-C0603C391J5GACTUCT-ND - Cut Tape (CT)
399-C0603C391J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C391J5GACTU
Description
CAP CER 390PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
390 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C391J5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C391G5GACTUKEMET1.617399-C0603C391G5GACTUCT-ND0,59000 €Upgrade
C0603C391J1GACTUKEMET5.586399-9971-1-ND0,27000 €Upgrade
C1608NP01H391J080AATDK8.358445-14078-1-ND0,11000 €Direct
CC0603JRNPO9BN391YAGEO79.897311-1076-1-ND0,09000 €Direct
GRM1885C1H391JA01DMurata Electronics15.940490-1441-1-ND0,13000 €Direct
In-Stock: 36.392
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04800 €0,48 €
500,03240 €1,62 €
1000,02800 €2,80 €
5000,02048 €10,24 €
1.0000,01818 €18,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01474 €58,96 €
8.0000,01347 €107,76 €
12.0000,01283 €153,96 €
20.0000,01212 €242,40 €
28.0000,01171 €327,88 €
40.0000,01131 €452,40 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €