Similar
Similar
Similar
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


C1608CH1H102J080AA | |
|---|---|
DigiKey Part Number | 445-11046-2-ND - Tape & Reel (TR) 445-11046-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608CH1H102J080AA |
Description | CAP CER 1000PF 50V CH 0603 |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor CH 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608CH1H102J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G1H102F080AA | TDK | 7.776 | 445-5371-1-ND | 0,73000 € | Similar |
| C1608C0G1H102G080AA | TDK | 3.257 | 445-5377-1-ND | 0,66000 € | Similar |
| C1608C0G1H102J080AA | TDK | 22.713 | 445-1293-1-ND | 0,12000 € | Similar |
| C0603C102F5GACTU | KEMET | 49.375 | 399-C0603C102F5GACTUCT-ND | 1,07000 € | Upgrade |
| C0603C102G1GACTU | KEMET | 2.584 | 399-C0603C102G1GACTUCT-ND | 0,71000 € | Upgrade |



