
C1608C0G2A562J080AE | |
|---|---|
DigiKey Part Number | 445-180278-2-ND - Tape & Reel (TR) 445-180278-1-ND - Cut Tape (CT) 445-180278-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G2A562J080AE |
Description | CAP CER 5600PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G2A562J080AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E1C0G2A562J080AE | TDK | 13.831 | 445-175661-1-ND | 0,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13600 € | 1,36 € |
| 50 | 0,09800 € | 4,90 € |
| 100 | 0,08660 € | 8,66 € |
| 500 | 0,06720 € | 33,60 € |
| 1.000 | 0,06122 € | 61,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05078 € | 203,12 € |
| 8.000 | 0,04755 € | 380,40 € |
| 12.000 | 0,04593 € | 551,16 € |
| 20.000 | 0,04414 € | 882,80 € |
| 28.000 | 0,04310 € | 1.206,80 € |
| 40.000 | 0,04209 € | 1.683,60 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

