
CGA3E1C0G2A562J080AE | |
|---|---|
DigiKey Part Number | 445-175661-2-ND - Tape & Reel (TR) 445-175661-1-ND - Cut Tape (CT) 445-175661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E1C0G2A562J080AE |
Description | CAP CER 5600PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E1C0G2A562J080AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15600 € | 1,56 € |
| 50 | 0,11340 € | 5,67 € |
| 100 | 0,10050 € | 10,05 € |
| 500 | 0,07856 € | 39,28 € |
| 1.000 | 0,07178 € | 71,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05989 € | 239,56 € |
| 8.000 | 0,05623 € | 449,84 € |
| 12.000 | 0,05440 € | 652,80 € |
| 20.000 | 0,05237 € | 1.047,40 € |
| 28.000 | 0,05119 € | 1.433,32 € |
| 40.000 | 0,05005 € | 2.002,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

