

C1608C0G2A390J080AA | |
|---|---|
DigiKey Part Number | 445-14020-2-ND - Tape & Reel (TR) 445-14020-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608C0G2A390J080AA |
Description | CAP CER 39PF 100V C0G 0603 |
Customer Reference | |
Detailed Description | 39 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G2A390J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608NP02A390J080AA | TDK | 11.604 | 445-14122-1-ND | 0,11000 € | Direct |
| 0603J1000390JCT | Knowles Syfer | 0 | 0603J1000390JCT-ND | 0,15306 € | Direct |
| 0603N390J101CT | Walsin Technology Corporation | 14.371 | 1292-1523-1-ND | 0,08000 € | Direct |
| C0603C390J1GACTU | KEMET | 4.549 | 399-C0603C390J1GACTUCT-ND | 0,22000 € | Direct |
| GRM1885C2A390JA01D | Murata Electronics | 3.131 | 490-1341-1-ND | 0,10000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03300 € | 0,33 € |
| 50 | 0,02280 € | 1,14 € |
| 100 | 0,01950 € | 1,95 € |
| 500 | 0,01402 € | 7,01 € |
| 1.000 | 0,01235 € | 12,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00904 € | 36,16 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

