

C1608NP02A390J080AA | |
|---|---|
DigiKey Part Number | 445-14122-2-ND - Tape & Reel (TR) 445-14122-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608NP02A390J080AA |
Description | CAP CER 39PF 100V NP0 0603 |
Customer Reference | |
Detailed Description | 39 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608NP02A390J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G2A390J080AA | TDK | 1.775 | 445-14020-1-ND | 0,09000 € | Direct |
| C0603C390J1GACTU | KEMET | 4.549 | 399-C0603C390J1GACTUCT-ND | 0,22000 € | Direct |
| KGM15ACG2A390JT | KYOCERA AVX | 7.581 | 478-KGM15ACG2A390JTCT-ND | 0,10000 € | Direct |
| C0603C390F1GACTU | KEMET | 0 | 399-C0603C390F1GACTUTR-ND | 0,27717 € | Upgrade |
| C0603C390F2GACTU | KEMET | 0 | 399-C0603C390F2GACTUTR-ND | 0,33245 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06300 € | 0,63 € |
| 50 | 0,04360 € | 2,18 € |
| 100 | 0,03800 € | 3,80 € |
| 500 | 0,02822 € | 14,11 € |
| 1.000 | 0,02525 € | 25,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01963 € | 78,52 € |
| 8.000 | 0,01805 € | 144,40 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

