

C1608C0G2A181K080AA | |
|---|---|
DigiKey Part Number | 445-14011-2-ND - Tape & Reel (TR) 445-14011-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608C0G2A181K080AA |
Description | CAP CER 180PF 100V C0G 0603 |
Customer Reference | |
Detailed Description | 180 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G2A181K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G2A181J080AA | TDK | 90 | 445-4122-1-ND | 0,08000 € | Upgrade |
| C1608C0G2E181J080AA | TDK | 560 | 445-4128-1-ND | 0,09000 € | Upgrade |
| C1608C0G2E181K080AA | TDK | 10.050 | 445-14036-1-ND | 0,08000 € | Upgrade |
| C1608NP02A181J080AA | TDK | 7.096 | 445-14113-1-ND | 0,13000 € | Upgrade |
| 0603J1000181KCT | Knowles Syfer | 0 | 0603J1000181KCT-ND | 0,15306 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04100 € | 0,41 € |
| 50 | 0,02780 € | 1,39 € |
| 100 | 0,02410 € | 2,41 € |
| 500 | 0,01748 € | 8,74 € |
| 1.000 | 0,01546 € | 15,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01156 € | 46,24 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

